• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum nozzle VADMI-200-N 162533 26.4 V DC G 1/4, Muffler Nominal width (details) 2 mm Enclosure material Aluminiu

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Display type: LED
  • Muffler type: Closed
  • Fastening method: Optional:
  • With through hole
  • With internal thread
  • Ventilation time at nominal operating pressure: 0.15 s.
  • Operating pressure: 2 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • Operating voltage range DC: 21.6 ... 26.4 V
  • CE mark (see declaration of conformity): According to EU EMC directive
  • Pressure measuring range: 0 ... 1 bar
  • All mounting positions permitted
  • Duty cycle: 1
  • Adjustment range hysteresis [bar]: -0.5 ... -0.05 bar
  • Setting range threshold values: -0.9 ... 0 bar
  • Setting options: Potentiometer
  • Ejector characteristic: High vacuum
  • Electrical connection: Connector
  • M8x1
  • 4-pin
  • Filter size<: = 40 µm
  • Manual override: Momentary
  • Note on operating and control medium: Oiled operation not possible
  • Integrated function: Discharge pulse valve electrical
  • Choke
  • Power-on valve
  • Filters
  • Check valve
  • Vacuum switch
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Max. Vacuum 0.85
  • Medium temperature: 0 ... 60 °C
  • Measured variable: Relative pressure
  • Measuring principle: Piezoresistive
  • Nominal operating pressure 6 bar
  • Nominal diameter Laval nozzle: 2 mm
  • Pneumatic connection 1: g1/4
  • Pneumatic connection 3: Integrated silencer
  • Product weight: 360g
  • Pitch: 22 mm
  • NPN switch output
  • Switching element function: Closer
  • Switching function: Threshold comparator
  • Switching status display: Optical
  • IP65 rating
  • 5 bar overload range
  • Ambient temperature: 0 ... 50 °C
  • Vacuum connection: G3 / 8
  • Valve function: Closed
  • Reverse polarity protection: For all electrical connections
  • Material seals: NBR
  • Material: Nickel-plated brass
  • Material filter: PA
  • Material filter housing: PC
  • Material casing: Aluminum wrought alloy
  • Material piston: POM
  • Material Muffler: PE
  • POM
  • Material jet nozzle: Nickel-plated brass
  • Material information: Free of copper and PTFE
  • Complies with RoHS
  • Approval: RCM Mark
  • C UL us - Recognized (OL)
Operating medium

Compressed Air

Product type

Vacuum nozzle

Operating voltage

26.4 V DC

Enclosure material

Aluminium wrought alloy

Connection

G 1/4

Muffler

Max. operating pressure

8 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Type

Corrosion resistance class KBK: 2 - moderate corrosion stress

Manufacturer part #

162533

Operating pressure (min.)

2 bar

Max. operating voltage

26.4 V DC

Min. operating voltage

21.6 V DC

Sealant

NBR

Time interval setting

100 %

Function

closed

Weight

360 g

Media temperature (range)

0 up to 60 °C

Max. media temperature

60 °C

Media temperature (min.)

0 °C

Medium

Compressed air

Nominal width

2 mm

Features

P port connector (G1/4)

Component function

Maker

IP65

Control pressure (max.)

1 bar

Control pressure (min.)

0 bar

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Operating principle

OFF/NC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203705 FESTO Vacuum nozzle VADMI-200-N 162533 26.4 V DC G 1/4, Muffler Nominal width (details) 2 mm Enclosure material Aluminiu

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min