1/2

Compressed Air
162511
Vacuum nozzle
26.4 V DC
Aluminium wrought alloy
G 1/4
Muffler
8 bar
0 °C (min)
0 °C
Corrosion resistance class KBK: 2 - moderate corrosion stress
162511
2 bar
26.4 V DC
21.6 V DC
NBR
100 %
closed
370 g
0 up to 60 °C
60 °C
0 °C
Compressed air
3 mm
P port connector (G1/4)
IP65
+60 °C
0 °C
OFF/NC
not relevant
User & Safety Instructions 2203683 FESTO Vacuum nozzle VADMI-300 162511 26.4 V DC G 1/4, Muffler Nominal width (details) 3 mm Enclosure material Aluminium