
Image similar

Compressed Air
Vacuum nozzle
26.4 V DC
Aluminium wrought alloy
G 1/4
Muffler
8 bar
0 °C (min)
0 °C
Corrosion resistance class KBK: 2 - moderate corrosion stress
171061
2 bar
26.4 V DC
21.6 V DC
NBR
100 %
closed
360 g
0 up to 60 °C
60 °C
0 °C
Compressed air
2 mm
P port connector (G1/4)
Maker
IP65
1 bar
0 bar
+50 °C
0 °C
OFF/NC
yes
User & Safety Instructions 2203720 FESTO Vacuum nozzle VADMI-200-LS-P 171061 26.4 V DC G 1/4, Muffler Nominal width (details) 2 mm Enclosure material Alumi