Image similar

Compressed Air
526103
Vacuum nozzle
POM
M5
8 bar
0 °C (min)
0 °C
Corrosion resistance class KBK: 2 - moderate corrosion stress
526103
1 bar
NBR
13 g
0 up to 60 °C
60 °C
0 °C
Compressed air
0.70 mm
+60 °C
0 °C
not relevant
User & Safety Instructions 2204204 FESTO Vacuum nozzle VN-07-H-T2-PI2-VI2-RI2 526103 M5 Nominal width (details) 0.70 mm Enclosure material POM Sealant NBR