1/2

Compressed Air
171053
Vacuum nozzle
26.4 V DC
Aluminium wrought alloy
M5
Muffler
8 bar
0 °C (min)
0 °C
Corrosion resistance class KBK: 2 - moderate corrosion stress
171053
1.5 bar
26.4 V DC
21.6 V DC
NBR
100 %
closed
90 g
0 up to 60 °C
60 °C
0 °C
Compressed air
0.45 mm
Maker
IP65
1 bar
0 bar
+50 °C
0 °C
OFF/NC
yes
User & Safety Instructions 2203712 FESTO Vacuum nozzle VADMI-45-LS-P 171053 26.4 V DC M5, Muffler Nominal width (details) 0.45 mm Enclosure material Alumin