• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO VHEF-E-P53C-M-G18 Selector valve -0.95 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Selector valve

Min. display range

-0.95 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8080984

Connection

G 1/8

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Operation type

manually

Sealant

NBR

Function

reducable

Enclosure material

Aluminium wrought alloy

Weight

235 g

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Nominal width

5.2

Nominal width

5.2 mm

Width

20 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Switching frequency

0.5 Hz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2801671 FESTO VHEF-E-P53C-M-G18 Selector valve -0.95 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2801671 FESTO VHEF-E-P53C-M-G18 Selector valve -0.95 up to 10 bar 1 pc(s)

Description

Selector switch valve VHEF-E-P53C-M-G18 Valve function=5/3 closed, actuation type=manual, width=20 mm, normal nominal flow=700 l/min, operating pressure MPa=-0.095 - 1 MPa

This text is machine translated.