• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO VHEF-HS-B53C-G14 Manually operated valve -0.95 up to 10 bar External thread G14 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: With Through Hole
Operating medium

Compressed Air

External thread

G14

Min. display range

-0.95 bar

Display range (max.)

10 bar

Type

Class 1 - Low corrosion stress corrosion resistance: KBK

Manufacturer part #

4165866

Connection

G 1/4

Max. operating pressure

10 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 10 bar

Operation type

manually

Sealant

NBR

Max. flow

1200 l/min

Function

5/3 normally open

Enclosure material

Aluminium wrought alloy

Weight

298 g

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Nominal width

7 mm

Width

20 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operation

manual

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124232 FESTO VHEF-HS-B53C-G14 Manually operated valve -0.95 up to 10 bar External thread G14 1 pc(s)

Description

Manual lever valve VHEF-HS-B53 C-G14 valve function = 5/3 closed, operating method = manual, Width = 20 mm, normal rated flow = 1200 l/min, Operating pressure = -0,95 - 10 bar

This text is machine translated.