Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
0 bar
10 bar
Corrosion resistance class KBK: 2-moderate corrosion stress
3192077
Diecast aluminium
G1/2
Front panel mounting, with through hole
10 bar
0 bar
0 up to 10 bar
Compressed air
manually
NBR
reducable
375 g
8 mm
80 mm
+80 °C
-20 °C
not relevant
Datasheet 2123805 FESTO VHER-P-H-B43E-B-G12 Control slide valve 0 up to 10 bar 1 pc(s)
User & Safety Instructions 2123805 FESTO VHER-P-H-B43E-B-G12 Control slide valve 0 up to 10 bar 1 pc(s)