Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Y-piece
8 mm
558800
-0.95 bar
16 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
+70 °C
-20 °C
Datasheet 2120760 FESTO Y-piece 558800 NPQM-Y-Q8-E-P10 Pipe diameter: 8 mm 1 pc(s)
User & Safety Instructions 2120760 FESTO Y-piece 558800 NPQM-Y-Q8-E-P10 Pipe diameter: 8 mm 1 pc(s)
Information 2120760 FESTO Y-piece 558800 NPQM-Y-Q8-E-P10 Pipe diameter: 8 mm 1 pc(s)