• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FHK14 Eltako RS485 Actuator DIN rail Switching capacity (max.) 1000 W

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Actuator

Series

Eltako

Max. switching capacity

1000 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

DIN rail

1000 W

Data transfer (Smart Home)

RS485

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0

Switching current (max.)

4 A

DRA (DIN-rail adapter)

2

4 A

4 A

FALSE

TRUE

FALSE

TRUE

1

None

0

FALSE

230-230 V

IP20

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162180 FHK14 Eltako RS485 Actuator DIN rail Switching capacity (max.) 1000 W

Description

Heating cooling relay, 1+1 normally open contact potential-free 4A/250V AC, with DX technology. Bidirectional. Stand-by loss only 0.1 watt. Connection to the Eltako RS485 bus. Cross-wiring bus and power supply with jumper. To do this, simply connect the N conductor to the terminals (N1) and L to 1(L) and/or N to (N2) and L to 3(L). This results in an additional standby loss of only 0.1 watt. If both relays of the FHK14 are switched on, 0.4 watts are required. If the supply voltage fails, it is switched off in a defined way. This heating-cooling relay evaluates the information from radio temperature controllers or sensors. Window-door contacts, motion detectors, window-grip sensor FFG7B-rw and radio button may be added. As an alternative to a radio temperature controller, the temperature information about setpoint and actual values can also be obtained from the GFVS software. Furthermore, the GFVS software can be used to set the target temperature and thus restrict the setting range of the radio temperature controllers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)