• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1025 Mikroskop Set Pond microscope set 1 Set

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Microscope set

  • Lens: 4 x 10 x 40 x achromatic, with Prep Aryans protection, according to DIN-standard
  • Ocular: 10x wide-field (23 mm) theft-secured only by using a special tool can be removed, with a pointer
  • Magnification: 40 - 400 (expandable
  • Capacitor: 0.65 N.A
  • Object table: 115 x 120 mm with 2 Preparation terminals, Lighting by 3 LEDs

Technical specifications

Product type

Pond microscope set

Content

1 Set

Height

260 mm

Length

430 mm

Width

340 mm

Weight

5420 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552701 FIAP 1025 Mikroskop Set Pond microscope set 1 Set

Description

The microscope set is in power and battery operation possible. A sturdy, stable, gray painted metal stand indicates the high-quality design of the fiap microscope set in practical transport case. Lens: 4 x 10 x 40 x achromatic, with Prep Aryans protection, according to DIN standard. Ocular: 10x wide-field (23 mm) theft-secured only by using a special tool removable, with hands. Magnification 40 - 400. Capacitor: 0.65 N.A. Object table: 115 x 120 mm with 2 Preparation terminals. Adjustable Table stop for the protection of the preparations. Incl. iris diaphragm and filter holder with blue light. Lighting: 3 LED, can be regulated.

This text is machine translated.

Scope of delivery

  • Incl. 3 set of rechargeable batteries with charger
  • In the case (6 pieces) Prep Aryans Cutlery
  • Dust cover.
  • Each of the packing slides and cover glasses
  • Drip Pipettes
  • Each of the boxes magnifying glass and a hand-held magnifier
  • 4 Petri dishes, with lid.

More interesting products

(*All information is plus legal VAT)