• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2809 AquaRock Active Pond water additive 10 l

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2.90)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP FilterRock ACTIVE 10,000 ml - Microporous filter rock for biological filtration

  • Can be used for fresh and salt water Grain size of 25 - 40 mm Specific surface approx. 120 - 350 m² per 1,000 liters Premium quality -…because WE love ponds!

Technical specifications

Product type

Pond water additive

Content

10 l

Factory colour

White

(Ø)

265 mm

Height

265 mm

Weight

8100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520486 FIAP 2809 AquaRock Active Pond water additive 10 l

Description

FilterRock ACTIVE is a microporous filter rock with a very large bacterial surface for biological filter chambers.Ideal for retrofitting to existing filter systems. Use in pre-clarified filter stage for biological cleaning. In aquariums, FilterRock ACTIVE can be used for both salt and fresh water.Specific surface approx. 120 - 350 m² per 1,000 liter FilterRock ACTIVE.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)