• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2804 PhosPhat Active Bioactive algae remover 10 l

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 10.00)
€ 110.00
-9 %
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP FilterPhos ACTIVE 10,000 ml - phosphate binder binds to excess phosphate

  • High-quality, natural granules Easy to use in matching filter media bag Prevention of high phosphate values Premium quality from nature -…because WE love ponds!

Technical specifications

Product type

Bioactive algae remover

Content

10 l

Factory colour

Brown

(Ø)

265 mm

Height

265 mm

Weight

5700 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520480 FIAP 2804 PhosPhat Active Bioactive algae remover 10 l

Description

FilterPhos ACTIVE is a mineral product that reduces algae growth by binding excess phosphates and toxic heavy metals. It is the ideal product to keep low phosphate values and environmental factors in pond water and to interrupt the most important food chain of algae. The bag can be used anywhere where water in the pond is in motion and flows well. FilterPhos ACTIVE 10,000 ml is sufficient for 50,000 l pond volume.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)