• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2806 ZeoLithe Active Bioactive algae remover 10 l

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2.80)
€ 32.99
-15 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP FilterLite ACTIVE 10,000 ml - Filter material binds poisonous ammonium and heavy metals

  • Pollutants and excess nutrients are bound and decomposed bacterial Can be used for fresh and salt water Scatter granulate approx. 1,000 g on 1,000 liters of water Premium quality -…because WE love ponds!

Technical specifications

Product type

Bioactive algae remover

Content

10 l

Factory colour

White

(Ø)

265 mm

Height

265 mm

Weight

8100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520483 FIAP 2806 ZeoLithe Active Bioactive algae remover 10 l

Description

FilterLite ACTIVE (Zeolith) is an adsorption filter medium. Specific surface approx. 350 m² per 1,000 liter FilterLite ACTIVE (Zeolith). FilterLite ACTIVE (Zeolith) works biologically, mineral and mechanically by thousands of tiny cavities for microbacteria that determine the water quality. FilterLite ACTIVE (Zeolith) is used for the assembly of inner and outer filters, as well as the entire gravel-filter zone, as well as also as direct base or ground in the water area. A very basic recommendation for the production of new swimming pools, bathing ponds, garden ponds or fish ponds, as well as aquariums or other water pools and plant sewage systems. FilterLithe ACTIVE (Zeolith) is also used for the restoration of streams, rivers, ponds and lakes and is used for the treatment of drinking water. In aquariums, FilterLite ACTIVE (Zeolith) can be used for both salt and fresh water.Plants grow fantastically, because the bacteria produced in FilterLite ACTIVE (Zeolith) form important nutrients for plants in water or soil. This process minimizes nutrients such as phosphates in water and restricts algae infestation. In addition, unpleasant odors are absorbed by Zeolite. In addition, the nitrate concentration (ammonium) is minimized, the pH level is in an optimal range and turbidity in the water decreases. In addition, heavy metals are absorbed from the water.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)