• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2808 BioBall Active Pond water additive 10 l

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 3.60)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP FilterBall ACTIVE 10,000 ml - Filter ball for biological filtration

  • Can be used for fresh and salt water Size of a bioball Ø 50 mm Specific surface area approx. 350 m² per 1,000 liters Premium quality -…because WE love ponds!

Technical specifications

Product type

Pond water additive

Content

10 l

Factory colour

Black

(Ø)

265 mm

Height

265 mm

Weight

1500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520485 FIAP 2808 BioBall Active Pond water additive 10 l

Description

FilterBall ACTIVE is a high-performance filter medium for biological filtering. Ideal for retrofitting of existing biological filter systems. Used in pre-clarified filter stage or as a flint filter. They require less space to locate the necessary bacteria and at the same time achieve a very high degree of efficiency. If the FilterBall ACTIVE (Bioballs) needs to be cleaned later, do not rinse it with tap water, but with pond water. Tap water would interfere with the biological balance. Also, never use cleaning agents for later cleaning. This may lead to the death of microorganisms.Specific surface approx. 350 m² per 1,000 liter FilterBall ACTIVE.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)