• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2807 BioCube Active Pond water additive 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 57.98)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP FilterCube ACTIVE 10,000 ml - Filter cube for biological filtering

  • Can be used for fresh and salt water Pore size PPI 30 Specific surface area approx. 450 m² per 1,000 liters Premium quality -…because WE love ponds!

Technical specifications

Product type

Pond water additive

Content

1 pc(s)

Factory colour

Lilac

(Ø)

265 mm

Height

265 mm

Weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520484 FIAP 2807 BioCube Active Pond water additive 1 pc(s)

Description

FilterCube ACTIVE is a filter medium for biological water treatment.Ideal for retrofitting to existing filter systems. Use in pre-clarified filter level. Excellent aerobic and anaerobic bacterial colonization in the Kern. Specific surface approx. 450 m² per 1,000 liter FilterCube ACTIVE.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)