• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2431 PVC hose tail (L x W x H) 20 x 22 x 20 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PVC ACTIVE trouser tail 20 x 22 x 20 - PVC - hose nozzle

  • High-quality PVC Dimensionally stable Easy to set up Non-toxic

Technical specifications

Product type

PVC hose tail

n.rel.

Dim

(L x W x H) 20 x 22 x 20 mm

Length

20 mm

Width

22 mm

Height

20 mm

Weight

14 g

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520818 FIAP 2431 PVC hose tail (L x W x H) 20 x 22 x 20 mm 1 pc(s)

Description

By means of the PVC ACTIVE trouser tail hose hose of FIAP the PVC adhesive system can be connected with conventional hoses. The high-quality PVC hose nozzles have an adhesive gland on one side and a hose connection on the other side. It must be secured with a hose clamp (FIAP HoseClip ACTIVE).

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)