• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 3206 SOLAR ACTIVE WaterLily White Solar decorative light LED (monochrome) Built-in LED White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP SOLAR ACTIVE waterlily white - floating water lily

  • RGB

Technical specifications

  • Solar panel 2 V / 40 mA
  • Battery AAA 1.2 V 600 mA Ni-MH Battery
Product type

Solar decorative light

Operating voltage

1.2 V

Bulb type

LED (monochrome)

Built-in LED

Colour

RGB

Light duration (max.)

12 h

Light features

Incl. dimmer

Colour-changing

Floating

Factory colour

White

Material

Foam

IP65

Dim

(Ø x H) 280 mm x 80 mm

n.rel.

Height

80 mm

Depth

80 mm

(Ø)

280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415126 FIAP 3206 SOLAR ACTIVE WaterLily White Solar decorative light LED (monochrome) Built-in LED White

Description

Charming, floating solar-operated LED pond or garden lighting with 7 changing color variants.
This floating water lily, made of high-quality foam, shines the surface of your pond with twilight in 7 different colors.
In addition to the solar module, there is a splash-proof interior in a battery (AAA 1.2 V 600 mA Ni-MH battery).
In combination, the water lily (Ø 280 x 80 mm) reaches a lighting duration of up to 12 hours at night and recharges itself again in the sunlight during the day. A crystal secured with a nylon cord fixes the position.

Application tip:
Even in a water-filled zinc tub or in a rustic wooden tub on the balcony and the terrace the beautiful solar-powered water rose becomes a unique eye catcher.

Pure romance is announced when the soft flower leaves are illuminated attractively by the solar-powered LED.
Don't miss this highlight.
...Because WE love ponds!

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)