
Highlights & Details
Fibox Euro North 3 Housing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
200 mm
- Height
121 mm
- Dimensions
360 x 200 x 121 mm
- Content
1 pc(s)
- Type
ABQ3 203612
- Dim
(L x W x H) 360 x 200 x 121 mm
- RoHS-compliant
Yes
- Manufacturer part #
7085791
- Depth
121 mm
Documents & Downloads
Datasheet
Datasheet 1387426 Fibox ABQ3 203612 Wall-mount enclosure, Fitting bracket 360 x 200 x 121 x 121 Acrylonitrile butadiene styrene Grey-white
User & Safety Instructions
User & Safety Instructions 1387426 Fibox ABQ3 203612 Wall-mount enclosure, Fitting bracket 360 x 200 x 121 x 121 Acrylonitrile butadiene styrene Grey-white
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































