
Highlights & Details
Fibox ABS 3819 13 G Fitting bracket 378 x 188 x 130 x 130 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 7035) 1 pc(s) Piece
Our service for you
Technical specifications
- Temperature range: -40 to +60 °C
- Packaging type
Piece
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
378 mm
- Width
188 mm
- Height
130 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
ABS 3819 13 G
- Dim
(L x W x H) 378 x 188 x 130 mm
- RoHS-compliant
Yes
- Manufacturer part #
5880361
- Depth
130 mm
Documents & Downloads
Datasheet
Datasheet 451164 Fibox ABS 3819 13 G Fitting bracket 378 x 188 x 130 x 130 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 451164 Fibox ABS 3819 13 G Fitting bracket 378 x 188 x 130 x 130 Acrylonitrile butadiene styrene, Polyamide Grey-white (RAL 703
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























