
Highlights & Details
Fibox ABS MH 125 G Fitting bracket 230 x 140 x 125 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
230 mm
- Width
140 mm
- Height
125 mm
- Content
1 pc(s)
- Type
ABS MH 125 G
- Dim
(L x W x H) 230 x 140 x 125 mm
- RoHS-compliant
Yes
- Manufacturer part #
8784319
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 536171 Fibox ABS MH 125 G Fitting bracket 230 x 140 x 125 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 536171 Fibox ABS MH 125 G Fitting bracket 230 x 140 x 125 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























