• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARH 22 9822007 DIN rail no holes Steel plate 203 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
203 mm
Width
35 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 54.14)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting rail EURO NORTH

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

TS 35

Compatible with (details)

Aluminium

Length

203 mm

Width

35 mm

Dim

(L x W) 203 mm x 35 mm

Weight

70 g

Content

1 pc(s)

Type

ARH 22

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 674651 Fibox ARH 22 9822007 DIN rail no holes Steel plate 203 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 674651 Fibox ARH 22 9822007 DIN rail no holes Steel plate 203 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?