• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARM 0813 9820010 DIN rail no holes Steel plate 115 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
115 mm
Width
15 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 19.91)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting rail EURO NORTH

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

TS 15

Compatible with (details)

Aluminium

Length

115 mm

Width

15 mm

Dim

(L x W) 115 mm x 15 mm

Weight

20 g

Content

1 pc(s)

Type

ARM 0813

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 674637 Fibox ARM 0813 9820010 DIN rail no holes Steel plate 115 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?