• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PRM 0819 9820015 DIN rail no holes Steel plate 179 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
179 mm
Width
15 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 47.43)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting rail EURO NORTH

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

TS 15

Compatible with (details)

Polyester

Length

179 mm

Width

15 mm

Dim

(L x W) 179 mm x 15 mm

Weight

20 g

Content

1 pc(s)

Type

PRM 0819

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 674642 Fibox PRM 0819 9820015 DIN rail no holes Steel plate 179 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?