• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PRH 2526 9821007 DIN rail no holes Steel plate 238 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
238 mm
Width
35 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 105.00)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

TS 35

Compatible with (details)

Polyester

Length

238 mm

Width

35 mm

Dim

(L x W) 238 mm x 35 mm

Weight

70 g

Content

1 pc(s)

Type

PRH 2526

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 674644 Fibox PRH 2526 9821007 DIN rail no holes Steel plate 238 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 674644 Fibox PRH 2526 9821007 DIN rail no holes Steel plate 238 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?