• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARH 1636 9822029 DIN rail no holes Steel plate 340 mm 1 pc(s)

Image similar
Product type
DIN rail
Length
340 mm
Width
35 mm
Features
no holes
Material
Steel plate
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 44.09)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Material properties

zinc plated

Type

TS 35

Compatible with (details)

Aluminium

Length

340 mm

Width

35 mm

Dim

(L x W) 340 mm x 35 mm

Weight

110 g

Content

1 pc(s)

Type

ARH 1636

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 674668 Fibox ARH 1636 9822029 DIN rail no holes Steel plate 340 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 674668 Fibox ARH 1636 9822029 DIN rail no holes Steel plate 340 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)