
Number
Total (€ 425.00 / piece)
€ 425.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Housing Quick
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Quick-fit
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Type
Quick-lock
- Length
600 mm
- Width
300 mm
- Height
170 mm
- Weight
5000 g
- Content
1 pc(s)
- Type
CAB PCQ 603017 G
- Dim
(L x W x H) 600 x 300 x 170 mm
- RoHS-compliant
Yes
- Manufacturer part #
8113468
- Depth
170 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 807846 Fibox CAB PCQ 603017 G Wall-mount enclosure, Fitting bracket 600 x 300 x 170 x 170 Polycarbonate (PC) Grey-white (RAL 70
Description
Scope of delivery
- Lower section, cover, screw set.
- This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























