• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PC 175/125 HG Fitting bracket 180 x 180 x 125 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece

Collection
Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
Polyamide
IP rating
IP66/IP67
Width
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Industrial packaging unit MNX cases

Our service for you

Technical specifications

  • Temperature range: -40 to +80 ºC.
Packaging type

Piece

Product type

Fitting bracket

Material

Polycarbonate (PC)

Polyamide

IP66/IP67

Factory colour

Grey-white (RAL 7035)

Length

180 mm

Width

180 mm

Height

125 mm

Dimensions

180 x 180 x 125 mm

Content

1 pc(s)

Industrial packaging

Yes

Type

PC 175/125 HG

Dim

(L x W x H) 180 x 180 x 125 mm

RoHS-compliant

Yes

Manufacturer part #

6011322

Documents & Downloads

Datasheet

Datasheet 451297 Fibox PC 175/125 HG Fitting bracket 180 x 180 x 125 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 451297 Fibox PC 175/125 HG Fitting bracket 180 x 180 x 125 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)