
Highlights & Details
Industrial packaging unit MNX cases
Our service for you
Technical specifications
- Temperature range: -40 to +80 ºC.
- Packaging type
Piece
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
Polyamide
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
255 mm
- Width
180 mm
- Height
75 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Type
PC 200/75 HT
- Dim
(L x W x H) 255 x 180 x 75 mm
- RoHS-compliant
Yes
- Manufacturer part #
6011926
Documents & Downloads
Datasheet
Datasheet 451464 Fibox PC 200/75 HT Fitting bracket 255 x 180 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 451464 Fibox PC 200/75 HT Fitting bracket 255 x 180 x 75 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























