
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
PICCOLO polycarbonate housing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
110 mm
- Width
80 mm
- Height
85 mm
- Content
1 pc(s)
- Type
PC B 85 G
- Dim
(L x W x H) 110 x 80 x 85 mm
- RoHS-compliant
Yes
- Manufacturer part #
8724304
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 535731 Fibox PC B 85 G Fitting bracket 110 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























