
Highlights & Details
Fibox Euro North 3 Housing
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fitting bracket
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66/IP67
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
160 mm
- Height
101 mm
- Content
1 pc(s)
- Type
PCTQ3 163610
- Dim
(L x W x H) 360 x 160 x 101 mm
- RoHS-compliant
Yes
- Manufacturer part #
7025750
- Depth
101 mm
Documents & Downloads
Datasheet
Datasheet 1387419 Fibox PCTQ3 163610 Fitting bracket 360 x 160 x 101 x 101 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1387419 Fibox PCTQ3 163610 Fitting bracket 360 x 160 x 101 x 101 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































