1/2
Piece
Universal enclosure
Cover (gray)
Polycarbonate (PC)
IP65
IK07
IK08
Grey-white (RAL 7035)
187 mm
122 mm
90 mm
187 x 122 x 90 mm
IEC 695-2-1 compliant
1 pc(s)
TPC 191209
(L x W x H) 187 x 122 x 90 mm
5824000
90 mm
ABS (halogen free)
Datasheet 2525640 Fibox TPC 191209 Universal enclosure 187 x 122 x 90 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 2525640 Fibox TPC 191209 Universal enclosure 187 x 122 x 90 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
The necessary accessories are required to use the article as described.