
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Gray Cap
- Length
240 mm
- Width
191 mm
- Height
107 mm
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TA 241911
- Dim
(L x W x H) 240 x 191 x 107 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814002
- Material (details)
ABS (halogen free)
- Type
TA241911
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533232 Fibox TA 241911 Wall-mount enclosure 240 x 191 x 107 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 533232 Fibox TA 241911 Wall-mount enclosure 240 x 191 x 107 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 47.98*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























