
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
Cover (gray)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Type
Grey cover
- Knockouts
6 x M20/M25
- Length
110 mm
- Width
110 mm
- Height
65 mm
- Weight
0.1700 kg
- Standards
IEC 695-2-1 compliant
- Content
1 pc(s)
- Type
TAM 111107
- Dim
(L x W x H) 110 x 110 x 65 mm
- RoHS-compliant
Yes
- Manufacturer part #
5814021
- Depth
65 mm
- Material (details)
ABS (halogen free)
- Type
TAM111107
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533268 Fibox TAM 111107 Wall-mount enclosure 110 x 110 x 65 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533268 Fibox TAM 111107 Wall-mount enclosure 110 x 110 x 65 x 65 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
TEMPO housing are particularly practical in use because they have been specifically designed for the purpose of saving for their assembly and installation time and money. Fully compatible with most commercial PVC housings. The large housing cover provides more space for printing, stickers and buttons. The quick-hinges can be mounted in seconds and without the use of special systems tools or screws.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.17€ 31.27*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























