• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox TPC 201610 Universal enclosure 201 x 163 x 98 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP65
IK07
IK08
Width
163 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature constant: Short-term -40 °C to +120 °C.
Packaging type

Piece

Product type

Universal enclosure

Features

Cover (gray)

Material

Polycarbonate (PC)

IP65

IK07

IK08

Factory colour

Grey-white (RAL 7035)

Length

201 mm

Width

163 mm

Height

98 mm

Standards

IEC 695-2-1 compliant

Content

1 pc(s)

Type

TPC 201610

Dim

(L x W x H) 201 x 163 x 98 mm

Manufacturer part #

5824001

Material (details)

ABS (halogen free)

Documents & Downloads

Datasheet

Datasheet 2525639 Fibox TPC 201610 Universal enclosure 201 x 163 x 98 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2525639 Fibox TPC 201610 Universal enclosure 201 x 163 x 98 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece

Description

TEMPO housing are particularly practical in use because they have been specifically designed for the purpose of saving for their assembly and installation time and money. Fully compatible with most commercial PVC housings. The large housing cover provides more space for printing, stickers and buttons. The quick-hinges can be mounted in seconds and without the use of special systems tools or screws.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.