1/2
Piece
Universal enclosure
Cover (gray)
Polycarbonate (PC)
IP65
IK07
IK08
Grey-white (RAL 7035)
240 mm
191 mm
107 mm
IEC 695-2-1 compliant
1 pc(s)
TPC 241911
(L x W x H) 240 x 191 x 107 mm
5824002
ABS (halogen free)
Datasheet 2525638 Fibox TPC 241911 Universal enclosure 240 x 191 x 107 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 2525638 Fibox TPC 241911 Universal enclosure 240 x 191 x 107 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
The necessary accessories are required to use the article as described.