1/2
Piece
Universal enclosure
Cover (gray)
Polycarbonate (PC)
IP65
IK07
IK08
Grey-white (RAL 7035)
130 mm
95 mm
65 mm
IEC 695-2-1 compliant
1 pc(s)
TPCM 131007
(L x W x H) 130 x 95 x 65 mm
5824022
ABS (halogen free)
Datasheet 2525631 Fibox TPCM 131007 Universal enclosure 130 x 95 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 2525631 Fibox TPCM 131007 Universal enclosure 130 x 95 x 65 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
The necessary accessories are required to use the article as described.