• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.71.0.024.0000 Timer digital 7 day mode, 24h mode 4.000 VA IP20 Impulse change-over

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: DIN rail
  • Contact type: Changeover contact
  • Width in division units: 1
  • Potential-free switching contact: Yes
  • Frequency of supply voltage: 50 Hz - 60 Hz
  • Power backup: 6 years
  • Accuracy per day: 1.5 s.
  • External programming: Yes
Product type

Timer

Type

digital

Features

Impulse change-over

Switching cycle

7 day mode

24h mode

IP20

Max. switching capacity

4.000 VA

No. of SPCs

1

Operating voltage

24 V DC/AC

Switching current (max.)

16 A

Shortest switching time

1 min

Summer/winter time

automatic

Width

17.8 mm

Height

94.3 mm

Depth

63.3 mm

Type

quartz-controlled

Dim

(W x H x D) 17.8 x 94.3 x 63.3 mm

Memory slots

30

Use

Lighting

DIN rail

17.6

60 mm

90 mm

Change-over contact (NO/NC)

1

AC/DC

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474621 Finder 12.71.0.024.0000 Timer digital 7 day mode, 24h mode 4.000 VA IP20 Impulse change-over

Description

Electronic timer for DIN rail, 1 changer for 16 A / 250 V AC (AC1), contact material AgNi, max. switching power at 230 V AC: AC1-4,000 VA, AC15-420 VA, lamp loads: Incandescent and halogen lamps 400 W, energy saving lamps 50 W, LED (230 V AC) 50 W, LV halogen lamps or LED with EVG 50 W, LV halogen lamps or LED with KVG 100 W, fluorescent lamps with EVG 100 W, fluorescent lamps with KVG 100 W, daily and weekly program with 6 years power reserve and summer/winter time changeover, 30 storage places, connection voltage: 24 V AC/DC, 17.5 mm wide

This text is machine translated.

More interesting products

(*All information is plus legal VAT)