• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 22.34.0.120.1620 Contactor 2 makers, 2 breakers 800 W 120 V DC, 120 V AC 25 A Compatible with (relay brand): Find

Image similar
Product type
Contactor
No. of pins
4-pin
Nominal voltage
120 V DC
120 V AC
Current load
25 A
Power
800 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation protection, series 22

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

22.34.0.120.1620

No. of pins

4-pin

Contact type

2 makers

2 breakers

Contact material

AgNi

Nominal voltage

120 V DC

120 V AC

Switching voltage (max.)

440 V AC

Max. switching capacity

6250 VA

Permanent current (max.)

25 A

Current load

25 A

800 W

Compatible with

Finder

Compatible with series

Finder 22.34 series

Connection

Screw terminal

Electrical lifespan

2 x 106 switching operations

Durability

30 x 103 switching operations

Response time

18 ms

Fall time

40 ms

IP20

Min. temperature

-20 °C

Max. temperature

+50 °C

Width

35 mm

Height

84 mm

Depth

60.8 mm

Dim

(W x H x D) 35 x 84 x 60.8 mm

Content

1 pc(s)

Nominal current (details)

(AC-7b, AC-7c) 10 A

Switching capacity

(AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800 VA

Switching voltage

250 V/AC/ 440 V AC

Switching current

(30/110/220 V) 25/5/1 A

Ambient temperature

-20 - +50 °C

35

88.8 mm

60.8 mm

TRUE

4 kW

2

2

0

0

10 A

25 A

120-120 V

120-120 V

120-120 V

Screw connection

88-138 V

88-138 V

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1217491 Finder 22.34.0.120.1620 Contactor 2 makers, 2 breakers 800 W 120 V DC, 120 V AC 25 A Compatible with (relay brand): Find

User & Safety Instructions

User & Safety Instructions 1217491 Finder 22.34.0.120.1620 Contactor 2 makers, 2 breakers 800 W 120 V DC, 120 V AC 25 A Compatible with (relay brand): Find

Description

Installation contactors in accordance with DIN EN 61095: 2009. To switch from high inrush currents up to 120 A for 5 ms to NO contacts (lamp loads). Double break contacts. Via internal wiring for AC/DC-control (hum-free). Reinforced insulation between coil and contacts. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.

Features

  • Mechanical display
  • Electrical display (LED)
  • On-auto-off switch.

Hints

Approvals: CULus, EAC, IMQ, RINA, LR.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.43*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)