• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.52.7.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

Image similar
Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Reversed
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: Yes
Product type

Crossbar switch

Type

38.52.7.024.5050

Connection

Screw terminal

Max. pick-up voltage

24 V DC

Contact type

2 change-overs

Contact material

AgNi hard gold plated

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Features

+ LED

IP20

Depth

77.1 mm

Width

14 mm

Height

89.7 mm

Dim

(W x H x D) 14 x 89.7 x 77.1 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3323478 Finder 38.52.7.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323478 Finder 38.52.7.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

Description

Coupling relays for DIN rail with screw terminals, 2 changer 8 A / 250 V AC, coil voltage 24 V DC, contact material AgNi hard gold plated, LED and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)