• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.62.7.024.0050 Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

Image similar
Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
400 V AC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 30.99
-23 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling Relays

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Product type

Crossbar switch

Type

38.62.7.024.0050

Connection

Screw terminal

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

28.8 V DC

Response time

8 ms

Fall time

10 ms

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

IP20

Depth

150 mm

Width

50 mm

Height

100 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Weight

60 g

8 A

14.3

74.9 mm

88.4 mm

15 A

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Spring clamp connection

24-24 V

DC

IP20

TRUE

19.2-28.8 V

DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842181 Finder 38.62.7.024.0050 Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

Datasheet 1842181 Finder 38.62.7.024.0050 Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842181 Finder 38.62.7.024.0050 Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

Description

Coupling relays with integrated EMC-coil circuit,
LED, holding and dismantling lever.

This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, RINA, CSA.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)