Image similar
Piece
Crossbar switch
38.62.7.024.5050
Spring-loaded connector
24 V DC
2 change-overs
AgNi hard gold plated
24 V DC
8 A
+ LED
IP20
77.1 mm
14 mm
93 mm
(W x H x D) 14 x 93 x 77.1 mm
1 pc(s)
Yes
Datasheet 3323578 Finder 38.62.7.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)
User & Safety Instructions 3323578 Finder 38.62.7.024.5050 Crossbar switch 24 V DC 8 A 2 change-overs Piece 1 pc(s)