
Image similar
Crossbar switch
38.62.8.230.0060
Spring-loaded connector
Multicolour
230 V AC
2 change-overs
AgNi
230 V AC
250 V AC
8 A
2000 VA
+ LED
IP20
77.1 mm
14 mm
93 mm
(W x H x D) 14 x 93 x 77.1 mm
1 pc(s)
Yes
8 A
14.3
74.9 mm
88.4 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
230-230 V
230-230 V
AC
IP20
TRUE
184-264 V
184-264 V
AC
0
0
2
yes
Datasheet 3323579 Finder 38.62.8.230.0060 Crossbar switch 230 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions 3323579 Finder 38.62.8.230.0060 Crossbar switch 230 V AC 8 A 2 change-overs 1 pc(s)