
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Interface relay master plus 39.61 (EMR)
Technical specifications
- Product type
Crossbar switch
- Type
39.61.0.012.0060
- Connection
Pull spring
- Min. pick-up voltage
9.6 V DC
9.6 V AC
- Max. pick-up voltage
13.2 V DC
13.2 V AC
- Contact type
1 change-over
- Nominal voltage
12 V DC
12 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
6 A
6.2
90.7 mm
94.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
12-12 V
12-12 V
12-12 V
AC/DC
IP20
TRUE
9.6-13.2 V
9.6-13.2 V
9.6-13.2 V
AC/DC
0
0
1
Documents & Downloads
Datasheet
Datasheet 1217591 Finder 39.61.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217591 Finder 39.61.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)
Information
Information 1217591 Finder 39.61.0.012.0060 Crossbar switch 12 V DC, 12 V AC 6 A 1 change-over 1 pc(s)
Description
Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, RINA, VDE, CSA.
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














