• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 39.61.3.125.0060 Crossbar switch 125 V DC, 125 V AC 6 A 1 change-over Tray 1 pc(s)

Image similar
Packaging type
Tray
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
125 V DC
125 V AC
Switching voltage (max.)
400 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Product type

Crossbar switch

Type

39.61.3.125.0060

Connection

Pull spring

Min. pick-up voltage

88 V AC

Max. pick-up voltage

138 V AC

Contact type

1 change-over

Nominal voltage

125 V DC

125 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209859 Finder 39.61.3.125.0060 Crossbar switch 125 V DC, 125 V AC 6 A 1 change-over Tray 1 pc(s)

Description

Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.

This text is machine translated.

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)