• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 39.61.0.060.0060 Crossbar switch 60 V DC, 60 V AC 6 A 1 change-over 1 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
60 V DC
60 V AC
Switching voltage (max.)
400 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 21.99 / piece)
€ 29.99
-27 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface relay master plus 39.61 (EMR)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Crossbar switch

Type

39.61.0.060.0060

Connection

Pull spring

Min. pick-up voltage

48 V DC

48 V AC

Max. pick-up voltage

66 V DC

66 V AC

Contact type

1 change-over

Nominal voltage

60 V DC

60 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

IP20

Content

1 pc(s)

6 A

6.2

90.7 mm

94.3 mm

10 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

TRUE

Plug-in connection

60-60 V

60-60 V

60-60 V

AC/DC

IP20

TRUE

48-66 V

48-66 V

48-66 V

AC/DC

0

0

1

Documents & Downloads

Datasheet

Datasheet 1217593 Finder 39.61.0.060.0060 Crossbar switch 60 V DC, 60 V AC 6 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217593 Finder 39.61.0.060.0060 Crossbar switch 60 V DC, 60 V AC 6 A 1 change-over 1 pc(s)

Information

Information 1217593 Finder 39.61.0.060.0060 Crossbar switch 60 V DC, 60 V AC 6 A 1 change-over 1 pc(s)

Description

Sleek interface relay for DIN-rail with EMR output. Universal coupling relay in PLC inputs or PLC outputs for controlling actuators.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.39€ 227.39*

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)