
Number
Highlights & Details
Interface relay master plus 39.61 (EMR)
Technical specifications
- Product type
Crossbar switch
- Type
39.61.0.024.0060
- Connection
Pull spring
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Contact type
1 change-over
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Content
1 pc(s)
6 A
6.2
90.7 mm
94.3 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217592 Finder 39.61.0.024.0060 Crossbar switch 24 V DC, 24 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217592 Finder 39.61.0.024.0060 Crossbar switch 24 V DC, 24 V AC 6 A 1 change-over 1 pc(s)
Information
Information 1217592 Finder 39.61.0.024.0060 Crossbar switch 24 V DC, 24 V AC 6 A 1 change-over 1 pc(s)
Description
This text is machine translated.







