Image similar




Tube
PCB relay
41.52.9.012.0010
12 V DC
8.4 V DC
18 V DC
monostable, 1 coil
360 Ω
2 change-overs
AgNi
400 V AC
8 A
2000 VA
8 mm
Solder pins
-40 °C
+70 °C
29 mm
12.5 mm
15.7 mm
(L x W x H) 29 x 12.5 x 15.7 mm
1 pc(s)
Yes
DC coils (Standard contacts)
User & Safety Instructions 3209564 Finder 41.52.9.012.0010 PCB relay 12 V DC 8 A 2 change-overs 1 pc(s) Tube
The necessary accessories are required to use the article as described.