• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 41.52.9.012.0010 PCB relay 12 V DC 8 A 2 change-overs 20 pc(s) Tube

Image similar
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Base Plug/print relay, 41 series

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Relay protection RT II
Packaging type

Tube

Product type

PCB relay

Type

41.52.9.012.0010

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Max. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

360 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

29 mm

Width

12.5 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.5 x 15.7 mm

Content

20 pc(s)

RoHS-compliant

Yes

Type

DC coils (Standard contacts)

Description

The relays conform to VDE 0106 / T 101 safe separation between coil and contacts.

Hints

Approvals UL, CSA, VDE Information on the voltage range at 20 ° C.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.