Image similar




Tube
PCB relay
41.61.9.024.0010
24 V DC
16.8 V DC
36 V DC
monostable, 1 coil
1440 Ω
1 change-over
AgNi
400 V AC
16 A
4000 VA
8 mm
Solder pins
-40 °C
+70 °C
29 mm
12.5 mm
15.7 mm
(L x W x H) 29 x 12.5 x 15.7 mm
20 pc(s)
Yes
DC coils (Standard contacts)
The necessary accessories are required to use the article as described.